Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY216EH

DigiKey Part Number
5875-GAQY216EH-ND
Manufacturer
Manufacturer Product Number
GAQY216EH
Description
SSR RELAY SPST-NO 80mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 600 V
Packaging
Strip
Load Current
80 mA
Part Status
Active
On-State Resistance (Max)
70 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.980
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,61700 €6,17 €
1000,53970 €53,97 €
5000,47496 €237,48 €
1.0000,42736 €427,36 €
2.0000,39570 €791,40 €
6.0000,36639 €2.198,34 €
10.0000,33925 €3.392,50 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €