Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY215S

DigiKey Part Number
5875-GAQY215S-ND
Manufacturer
Manufacturer Product Number
GAQY215S
Description
SSR RELAY SPST-NO 400mA 100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 100 V
Packaging
Strip
Load Current
400 mA
Part Status
Active
On-State Resistance (Max)
2.5 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,83300 €8,33 €
1000,72860 €72,86 €
5000,64118 €320,59 €
1.0000,57694 €576,94 €
2.0000,53421 €1.068,42 €
6.0000,49463 €2.967,78 €
10.0000,45799 €4.579,90 €
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €