Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY215G1S

DigiKey Part Number
5875-GAQY215G1S-ND
Manufacturer
Manufacturer Product Number
GAQY215G1S
Description
SSR RELAY SPST-NO 1.25A 100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 100 V
Packaging
Strip
Load Current
1.25 A
Part Status
Active
On-State Resistance (Max)
0.25 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.999
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,91800 €9,18 €
1000,80320 €80,32 €
5000,70678 €353,39 €
1.0000,63595 €635,95 €
2.0000,58885 €1.177,70 €
6.0000,54523 €3.271,38 €
10.0000,50484 €5.048,40 €
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €