Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY212GEH

DigiKey Part Number
5875-GAQY212GEH-ND
Manufacturer
Manufacturer Product Number
GAQY212GEH
Description
SSR RELAY SPST-NO 500mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.950
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,58900 €5,89 €
1000,51510 €51,51 €
5000,45326 €226,63 €
1.0000,40784 €407,84 €
2.0000,37763 €755,26 €
6.0000,34966 €2.097,96 €
10.0000,32376 €3.237,60 €
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €