
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.8 A | |
On-State Resistance (Max) | 0.1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,65100 € | 6,51 € |
| 100 | 0,56930 € | 56,93 € |
| 500 | 0,50098 € | 250,49 € |
| 1.000 | 0,45077 € | 450,77 € |
| 2.000 | 0,41738 € | 834,76 € |
| 6.000 | 0,38646 € | 2.318,76 € |
| 10.000 | 0,35784 € | 3.578,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

