Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY212E

DigiKey Part Number
5875-GAQY212E-ND
Manufacturer
Manufacturer Product Number
GAQY212E
Description
SSR RELAY SPST-NO 500mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
0.35 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,52700 €5,27 €
1000,46090 €46,09 €
5000,40554 €202,77 €
1.0000,36491 €364,91 €
2.0000,33788 €675,76 €
5.0000,31285 €1.564,25 €
10.0000,28968 €2.896,80 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €