Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQY211G2EH

DigiKey Part Number
5875-GAQY211G2EH-ND
Manufacturer
Manufacturer Product Number
GAQY211G2EH
Description
SSR RELAY SPST-NO 2A 40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 40 V
Packaging
Strip
Load Current
2 A
Part Status
Active
On-State Resistance (Max)
0.1 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,80200 €8,02 €
1000,70160 €70,16 €
5000,61744 €308,72 €
1.0000,55557 €555,57 €
2.0000,51442 €1.028,84 €
6.0000,47631 €2.857,86 €
10.0000,44103 €4.410,30 €
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €