Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW614S

DigiKey Part Number
5875-GAQW614S-ND
Manufacturer
Manufacturer Product Number
GAQW614S
Description
SSR RELAY SPST-NO+NC 120mA 400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
120 mA
Part Status
Active
On-State Resistance (Max)
50 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,42000 €4,42 €
103,93200 €39,32 €
1003,44020 €344,02 €
5003,02736 €1.513,68 €
1.0002,72401 €2.724,01 €
2.0002,52223 €5.044,46 €
6.0002,33539 €14.012,34 €
10.0002,16240 €21.624,00 €
Unit Price without VAT:4,42000 €
Unit Price with VAT:5,25980 €