
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 120 mA | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,62500 € | 36,25 € |
| 100 | 3,17170 € | 317,17 € |
| 500 | 2,79114 € | 1.395,57 € |
| 1.000 | 2,51145 € | 2.511,45 € |
| 2.000 | 2,32541 € | 4.650,82 € |
| 5.000 | 2,15316 € | 10.765,80 € |
| 10.000 | 1,99367 € | 19.936,70 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

