
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,98100 € | 39,81 € |
| 100 | 3,48350 € | 348,35 € |
| 500 | 3,06548 € | 1.532,74 € |
| 1.000 | 2,75830 € | 2.758,30 € |
| 2.000 | 2,55398 € | 5.107,96 € |
| 6.000 | 2,36479 € | 14.188,74 € |
| 10.000 | 2,18963 € | 21.896,30 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

