
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,34600 € | 33,46 € |
| 100 | 2,92780 € | 292,78 € |
| 500 | 2,57642 € | 1.288,21 € |
| 1.000 | 2,31826 € | 2.318,26 € |
| 2.000 | 2,14654 € | 4.293,08 € |
| 5.000 | 1,98753 € | 9.937,65 € |
| 10.000 | 1,84031 € | 18.403,10 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

