Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW414S

DigiKey Part Number
5875-GAQW414S-ND
Manufacturer
Manufacturer Product Number
GAQW414S
Description
SSR RELAY SPST-NC 120mA 400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 400 V
Packaging
Strip
Load Current
120 mA
Part Status
Active
On-State Resistance (Max)
50 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,54000 €2,54 €
102,25100 €22,51 €
1001,97000 €197,00 €
5001,73358 €866,79 €
1.0001,55987 €1.559,87 €
2.0001,44432 €2.888,64 €
6.0001,33734 €8.024,04 €
10.0001,23827 €12.382,70 €
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €