Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW414E

DigiKey Part Number
5875-GAQW414E-ND
Manufacturer
Manufacturer Product Number
GAQW414E
Description
SSR RELAY SPST-NC 120mA 400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 400 V
Packaging
Strip
Load Current
120 mA
Part Status
Active
On-State Resistance (Max)
50 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,69200 €26,92 €
1002,35590 €235,59 €
5002,07322 €1.036,61 €
1.0001,86546 €1.865,46 €
2.0001,72729 €3.454,58 €
5.0001,59933 €7.996,65 €
10.0001,48087 €14.808,70 €
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €