Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW412EH

DigiKey Part Number
5875-GAQW412EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GAQW412EH
Description
SSR RELAY SPST-NC 400mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Tape & Reel (TR)
Load Current
400 mA
Part Status
Active
On-State Resistance (Max)
3 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,62200 €26,22 €
1002,29380 €229,38 €
5002,01856 €1.009,28 €
1.0001,81629 €1.816,29 €
2.0001,68175 €3.363,50 €
5.0001,55717 €7.785,85 €
10.0001,44183 €14.418,30 €
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €