Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW412E

DigiKey Part Number
5875-GAQW412E-ND
Manufacturer
Manufacturer Product Number
GAQW412E
Description
SSR RELAY SPST-NC 400mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
400 mA
Part Status
Active
On-State Resistance (Max)
3 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 35 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,60100 €26,01 €
1002,27560 €227,56 €
5002,00254 €1.001,27 €
1.0001,80187 €1.801,87 €
2.0001,66840 €3.336,80 €
5.0001,54481 €7.724,05 €
10.0001,43038 €14.303,80 €
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €