Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW216EH

DigiKey Part Number
5875-GAQW216EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GAQW216EH
Description
SSR RELAY SPST-NO 80mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 600 V
Packaging
Tape & Reel (TR)
Load Current
80 mA
Part Status
Active
On-State Resistance (Max)
42 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,89400 €8,94 €
1000,78260 €78,26 €
5000,68868 €344,34 €
1.0000,61968 €619,68 €
2.0000,57378 €1.147,56 €
5.0000,53127 €2.656,35 €
10.0000,49192 €4.919,20 €
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €