Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW212G2EH

DigiKey Part Number
5875-GAQW212G2EH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GAQW212G2EH
Description
SSR RELAY SPST-NO 2A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.32 ~ 1.6VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Tape & Reel (TR)
Load Current
2 A
Part Status
Active
On-State Resistance (Max)
0.085 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.990
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,17000 €1,17 €
101,04000 €10,40 €
1000,91020 €91,02 €
5000,80102 €400,51 €
1.0000,72075 €720,75 €
2.0000,66736 €1.334,72 €
5.0000,61793 €3.089,65 €
10.0000,57215 €5.721,50 €
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €