Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW212G2E

DigiKey Part Number
5875-GAQW212G2E-ND
Manufacturer
Manufacturer Product Number
GAQW212G2E
Description
SSR RELAY SPST-NO 2A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.32 ~ 1.6VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
2 A
Part Status
Active
On-State Resistance (Max)
0.085 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.980
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,29500 €12,95 €
1001,13340 €113,34 €
5000,99740 €498,70 €
1.0000,89746 €897,46 €
2.0000,83098 €1.661,96 €
5.0000,76943 €3.847,15 €
10.0000,71243 €7.124,30 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €