Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQW212G1S

DigiKey Part Number
5875-GAQW212G1S-ND
Manufacturer
Manufacturer Product Number
GAQW212G1S
Description
SSR RELAY SPST-NO 1.1A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
1.1 A
Part Status
Active
On-State Resistance (Max)
0.5 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,56000 €1,56 €
101,38800 €13,88 €
1001,21440 €121,44 €
5001,06864 €534,32 €
1.0000,96156 €961,56 €
2.0000,89034 €1.780,68 €
6.0000,82439 €4.946,34 €
10.0000,76332 €7.633,20 €
Unit Price without VAT:1,56000 €
Unit Price with VAT:1,85640 €