
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.7 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,80320 € | 80,32 € |
| 500 | 0,70678 € | 353,39 € |
| 1.000 | 0,63595 € | 635,95 € |
| 2.000 | 0,58885 € | 1.177,70 € |
| 5.000 | 0,54523 € | 2.726,15 € |
| 10.000 | 0,50484 € | 5.048,40 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

