Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQV252G3EH

DigiKey Part Number
5875-GAQV252G3EH-ND
Manufacturer
Manufacturer Product Number
GAQV252G3EH
Description
SSR RELAY SPST-NO 3A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.3 ~ 3.0VDC
Mfr
Voltage - Load
0 V ~ 30 V
Packaging
Strip
Load Current
3 A
Part Status
Active
On-State Resistance (Max)
0.052 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,37500 €23,75 €
1002,07790 €207,79 €
5001,82858 €914,29 €
1.0001,64534 €1.645,34 €
2.0001,52346 €3.046,92 €
5.0001,41062 €7.053,10 €
10.0001,30613 €13.061,30 €
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €