
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3 ~ 3.0VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 3 A | |
On-State Resistance (Max) | 0.052 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,38600 € | 23,86 € |
| 100 | 2,08740 € | 208,74 € |
| 500 | 1,83690 € | 918,45 € |
| 1.000 | 1,65283 € | 1.652,83 € |
| 2.000 | 1,53040 € | 3.060,80 € |
| 5.000 | 1,41704 € | 7.085,20 € |
| 10.000 | 1,31207 € | 13.120,70 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

