Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQV252G2E

DigiKey Part Number
5875-GAQV252G2E-ND
Manufacturer
Manufacturer Product Number
GAQV252G2E
Description
SSR RELAY SPST-NO 2.5A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.3 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 60 V
Packaging
Strip
Load Current
2.5 A
Part Status
Active
On-State Resistance (Max)
0.2 Ohms
Mounting Type
Through Hole
Termination Style
PC Pin
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
6-DIP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,43000 €2,43 €
102,15900 €21,59 €
1001,88900 €188,90 €
5001,66234 €831,17 €
1.0001,49576 €1.495,76 €
2.0001,38497 €2.769,94 €
5.0001,28238 €6.411,90 €
10.0001,18739 €11.873,90 €
Unit Price without VAT:2,43000 €
Unit Price with VAT:2,89170 €