
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.1 A | |
On-State Resistance (Max) | 0.7 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,11500 € | 11,15 € |
| 100 | 0,97590 € | 97,59 € |
| 500 | 0,85880 € | 429,40 € |
| 1.000 | 0,77275 € | 772,75 € |
| 2.000 | 0,71551 € | 1.431,02 € |
| 5.000 | 0,66251 € | 3.312,55 € |
| 10.000 | 0,61344 € | 6.134,40 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

