Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQV212GE

DigiKey Part Number
5875-GAQV212GE-ND
Manufacturer
Manufacturer Product Number
GAQV212GE
Description
SSR RELAY SPST-NO 500mA 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2 ~ 1.4VDC
Voltage - Load
0 V ~ 60 V
Load Current
500 mA
On-State Resistance (Max)
1.4 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 172,12 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,99100 €9,91 €
1000,86750 €86,75 €
5000,76338 €381,69 €
1.0000,68689 €686,89 €
2.0000,63601 €1.272,02 €
5.0000,58890 €2.944,50 €
10.0000,54528 €5.452,80 €
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,33280 €