Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GAQV211G4EH

DigiKey Part Number
5875-GAQV211G4EH-ND
Manufacturer
Manufacturer Product Number
GAQV211G4EH
Description
SSR RELAY SPST-NO 4.5A 40V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.3 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 40 V
Packaging
Strip
Load Current
4.5 A
Part Status
Active
On-State Resistance (Max)
0.05 Ohms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Relay Type
Photo-Coupled Relay (Photorelay)
Operating Temperature
-40°C ~ 85°C
Circuit
Package / Case
Output Type
AC, DC
Supplier Device Package
6-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,61000 €3,61 €
103,21300 €32,13 €
1002,81100 €281,10 €
5002,47372 €1.236,86 €
1.0002,22584 €2.225,84 €
2.0002,06097 €4.121,94 €
5.0001,90830 €9.541,50 €
10.0001,76694 €17.669,40 €
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €