Hall Effect Sensor Single Axis 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATHS119

DigiKey Part Number
5875-ATHS119-ND
Manufacturer
Manufacturer Product Number
ATHS119
Description
SEN HALL EFFECT ANLG VOLT 4-SIP
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis 4-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
APSEMI
Current - Supply (Max)
13mA
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Supplier Device Package
4-SIP
Technology
Hall Effect
Mounting Type
Through Hole
Axis
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,49500 €4,95 €
1000,44260 €44,26 €
5000,38954 €194,77 €
1.0000,37175 €371,75 €
2.0000,34421 €688,42 €
5.0000,31871 €1.593,55 €
10.0000,29959 €2.995,90 €
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €