Current Sensor ±100A 1 Channel Open Loop Bidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASTK-600-3KCB100B-PFF-T

DigiKey Part Number
5875-ASTK-600-3KCB100B-PFF-T-ND
Manufacturer
Manufacturer Product Number
ASTK-600-3KCB100B-PFF-T
Description
CURRENT SENSOR OL 100A 5-CB
Customer Reference
Detailed Description
Current Sensor ±100A 1 Channel Open Loop Bidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.2%
Mfr
Accuracy
±1%
Packaging
Tube
Voltage - Supply
3.3V
Part Status
Active
Response Time
1.5µs
For Measuring
AC/DC
Current - Supply (Max)
12mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Supplier Device Package
5-CB
Sensitivity
13.2mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.990
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,48000 €2,48 €
102,31300 €23,13 €
1002,06580 €206,58 €
5001,81786 €908,93 €
1.0001,73482 €1.734,82 €
2.0001,60631 €3.212,62 €
5.0001,48733 €7.436,65 €
10.0001,39809 €13.980,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €