Category | Voltage - Input 1.2 ~ 1.4VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,16300 € | 11,63 € |
| 100 | 1,01730 € | 101,73 € |
| 500 | 0,82046 € | 410,23 € |
| 1.000 | 0,74587 € | 745,87 € |
| 2.000 | 0,69062 € | 1.381,24 € |
| 6.000 | 0,63947 € | 3.836,82 € |
| 10.000 | 0,58133 € | 5.813,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |