
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.0 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 12 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,65060 € | 65,06 € |
| 500 | 0,52470 € | 262,35 € |
| 1.000 | 0,47700 € | 477,00 € |
| 2.000 | 0,44168 € | 883,36 € |
| 5.000 | 0,40896 € | 2.044,80 € |
| 10.000 | 0,37178 € | 3.717,80 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

