
Category | Voltage - Input 1.2 ~ 1.4VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 1.3 A |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 0.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,66120 € | 66,12 € |
| 500 | 0,53322 € | 266,61 € |
| 1.000 | 0,48474 € | 484,74 € |
| 2.000 | 0,44884 € | 897,68 € |
| 5.000 | 0,41559 € | 2.077,95 € |
| 10.000 | 0,37781 € | 3.778,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

