
APY232G3HS | |
|---|---|
DigiKey Part Number | 5875-APY232G3HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APY232G3HS |
Description | SSR RELAY SPST-NO 2.2A 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.35 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.2 A | |
On-State Resistance (Max) | 0.15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,63710 € | 63,71 € |
| 500 | 0,51378 € | 256,89 € |
| 1.000 | 0,46707 € | 467,07 € |
| 2.000 | 0,43247 € | 864,94 € |
| 5.000 | 0,40044 € | 2.002,20 € |
| 10.000 | 0,36403 € | 3.640,30 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

