Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY232G1S

DigiKey Part Number
5875-APY232G1S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY232G1S
Description
SSR RELAY SPST-NO 1.25A 60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
1.25 A
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
0.2 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.970
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,60100 €6,01 €
1000,52630 €52,63 €
5000,42440 €212,20 €
1.0000,38581 €385,81 €
2.0000,35724 €714,48 €
5.0000,33077 €1.653,85 €
10.0000,30070 €3.007,00 €
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €