Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY225G2S

DigiKey Part Number
5875-APY225G2S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY225G2S
Description
SSR RELAY SPST-NO 1.5A 100V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.5VDC
Mfr
Voltage - Load
0 V ~ 100 V
Series
Load Current
1.5 A
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
0.25 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,07900 €10,79 €
1000,94450 €94,45 €
5000,76174 €380,87 €
1.0000,69249 €692,49 €
2.0000,64119 €1.282,38 €
5.0000,59369 €2.968,45 €
10.0000,53972 €5.397,20 €
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €