
APY215G1S | |
|---|---|
DigiKey Part Number | 5875-APY215G1S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APY215G1S |
Description | SSR RELAY SPST-NO 1.25A 100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.5VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 0.25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,92900 € | 9,29 € |
| 100 | 0,81330 € | 81,33 € |
| 500 | 0,65590 € | 327,95 € |
| 1.000 | 0,59626 € | 596,26 € |
| 2.000 | 0,55209 € | 1.104,18 € |
| 5.000 | 0,51120 € | 2.556,00 € |
| 10.000 | 0,46472 € | 4.647,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


