Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY217S

DigiKey Part Number
5875-APY217S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY217S
Description
SSR RELAY SPST-NO 180mA 200V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 200 V
Series
Load Current
180 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
8 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,76500 €7,65 €
1000,66930 €66,93 €
5000,53978 €269,89 €
1.0000,49071 €490,71 €
2.0000,45436 €908,72 €
5.0000,42070 €2.103,50 €
10.0000,38246 €3.824,60 €
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €