Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY216S

DigiKey Part Number
5875-APY216S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY216S
Description
SSR RELAY SPST-NO 80mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 600 V
Series
Load Current
80 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.990
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,53500 €5,35 €
1000,46850 €46,85 €
5000,37784 €188,92 €
1.0000,34350 €343,50 €
2.0000,31805 €636,10 €
5.0000,29449 €1.472,45 €
10.0000,26772 €2.677,20 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €