Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY216HS

DigiKey Part Number
5875-APY216HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY216HS
Description
SSR RELAY SPST-NO 80mA 600V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 600 V
Series
Load Current
80 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
35 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,54000 €5,40 €
1000,47230 €47,23 €
5000,38088 €190,44 €
1.0000,34624 €346,24 €
2.0000,32060 €641,20 €
5.0000,29685 €1.484,25 €
10.0000,26986 €2.698,60 €
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €