Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY215LCS

DigiKey Part Number
5875-APY215LCS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY215LCS
Description
SSR RELAY SPST-NO 80mA 80V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 80 V
Series
Load Current
80 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,68300 €16,83 €
1001,47250 €147,25 €
5001,18752 €593,76 €
1.0001,07955 €1.079,55 €
2.0000,99959 €1.999,18 €
5.0000,92554 €4.627,70 €
10.0000,84140 €8.414,00 €
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €