
Category | Voltage - Load 0 V ~ 150 V |
Mfr | Load Current 1.1 A |
Packaging Tube | On-State Resistance (Max) 0.7 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,98700 € | 9,87 € |
| 100 | 0,86360 € | 86,36 € |
| 500 | 0,69644 € | 348,22 € |
| 1.000 | 0,63313 € | 633,13 € |
| 2.000 | 0,58623 € | 1.172,46 € |
| 5.000 | 0,54281 € | 2.714,05 € |
| 10.000 | 0,49346 € | 4.934,60 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

