
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2 ~ 1.4VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,75900 € | 75,90 € |
| 500 | 0,61216 € | 306,08 € |
| 1.000 | 0,55651 € | 556,51 € |
| 2.000 | 0,51529 € | 1.030,58 € |
| 5.000 | 0,47712 € | 2.385,60 € |
| 10.000 | 0,43374 € | 4.337,40 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

