Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY214HS

DigiKey Part Number
5875-APY214HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY214HS
Description
SSR RELAY SPST-NO 120mA 400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 400 V
Series
Load Current
120 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
25 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.945
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,50900 €5,09 €
1000,44530 €44,53 €
5000,35912 €179,56 €
1.0000,32645 €326,45 €
2.0000,30228 €604,56 €
5.0000,27988 €1.399,40 €
10.0000,25444 €2.544,40 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €