Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY211G1S

DigiKey Part Number
5875-APY211G1S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY211G1S
Description
SSR RELAY SPST-NO 1.7A 20V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.2 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 20 V
Series
Load Current
1.7 A
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
1.2 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,70400 €7,04 €
1000,61580 €61,58 €
5000,49660 €248,30 €
1.0000,45145 €451,45 €
2.0000,41801 €836,02 €
5.0000,38704 €1.935,20 €
10.0000,35186 €3.518,60 €
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €