Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY210SX

DigiKey Part Number
5875-APY210SX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY210SX
Description
SSR RELAY SPST-NO 130mA 350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.35 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
130 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
20 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 171,34 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,52400 €5,24 €
1000,45880 €45,88 €
5000,37000 €185,00 €
1.0000,33635 €336,35 €
2.0000,31144 €622,88 €
5.0000,28837 €1.441,85 €
10.0000,26215 €2.621,50 €
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €