Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APY210HS

DigiKey Part Number
5875-APY210HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APY210HS
Description
SSR RELAY SPST-NO 130mA 350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
1.35 ~ 1.4VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
130 mA
Packaging
Tape & Reel (TR)
On-State Resistance (Max)
20 Ohms
Part Status
Active
Termination Style
Gull Wing
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SOP
Output Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from APSEMI
FREE SHIPPING on orders of 169,98 € or more for products shipped by APSEMI
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,50500 €5,05 €
1000,44180 €44,18 €
5000,35626 €178,13 €
1.0000,32386 €323,86 €
2.0000,29988 €599,76 €
5.0000,27766 €1.388,30 €
10.0000,25242 €2.524,20 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €