
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 150 mA |
Packaging Tube | On-State Resistance (Max) 25 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-DIP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,50870 € | 50,87 € |
| 500 | 0,41022 € | 205,11 € |
| 1.000 | 0,37294 € | 372,94 € |
| 2.000 | 0,34532 € | 690,64 € |
| 5.000 | 0,31973 € | 1.598,65 € |
| 10.000 | 0,29067 € | 2.906,70 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

