
APW614S | |
|---|---|
DigiKey Part Number | 5875-APW614S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW614S |
Description | SSR RELAY SPST-NO+NC 120mA 400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,93200 € | 39,32 € |
| 100 | 3,44020 € | 344,02 € |
| 500 | 2,77444 € | 1.387,22 € |
| 1.000 | 2,52222 € | 2.522,22 € |
| 2.000 | 2,33539 € | 4.670,78 € |
| 5.000 | 2,16240 € | 10.812,00 € |
| 10.000 | 1,96582 € | 19.658,20 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

