
APW614EH | |
|---|---|
DigiKey Part Number | 5875-APW614EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW614EH |
Description | SSR RELAY SPST-NO+NC 120mA 400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.5VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 10 | 4,13100 € | 41,31 € |
| 100 | 3,61420 € | 361,42 € |
| 500 | 2,91480 € | 1.457,40 € |
| 1.000 | 2,64981 € | 2.649,81 € |
| 2.000 | 2,45353 € | 4.907,06 € |
| 5.000 | 2,27178 € | 11.358,90 € |
| 10.000 | 2,06526 € | 20.652,60 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

