
APW612EH | |
|---|---|
DigiKey Part Number | 5875-APW612EH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW612EH |
Description | SSR RELAY SPST-NO+NC 400mA 60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 400 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 10 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 4,16400 € | 41,64 € |
| 100 | 3,64310 € | 364,31 € |
| 500 | 2,93812 € | 1.469,06 € |
| 1.000 | 2,67101 € | 2.671,01 € |
| 2.000 | 2,47316 € | 4.946,32 € |
| 5.000 | 2,28996 € | 11.449,80 € |
| 10.000 | 2,08178 € | 20.817,80 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |

