
APW414S | |
|---|---|
DigiKey Part Number | 5875-APW414S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APW414S |
Description | SSR RELAY SPST-NC 120mA 400V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SOP |
Output Type AC, DC | Approval Agency UL |
Voltage - Input 1.2 ~ 1.4VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 2,25100 € | 22,51 € |
| 100 | 1,97000 € | 197,00 € |
| 500 | 1,58876 € | 794,38 € |
| 1.000 | 1,44432 € | 1.444,32 € |
| 2.000 | 1,33734 € | 2.674,68 € |
| 5.000 | 1,23827 € | 6.191,35 € |
| 10.000 | 1,12570 € | 11.257,00 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

